ACM43DCKN

Heilind Number:SULACM43DCKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM43DCKN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM43DCKN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:86
SKU:SULACM43DCKN

Detailed Description

Introducing the ACM43DCKN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable connectivity in even the harshest environments. With a contact rating of 3A and a voltage capacity of 950VAC, it is ideal for power and signal transmission. The contact material is gold-plated for excellent conductivity, while the termination method is via Thru Hole for secure attachment. Offering two rows of 86 positions each, the ACM43DCKN allows for versatile connectivity options. Its straight orientation and loop bellow contact type further enhance usability. Operating smoothly in temperatures ranging from -65 to 150°C, this connector is built to withstand extreme conditions. Matte Tin termination plating adds durability, making it a reliable choice for various industries. With a compact size of 9.4mm in width and 15.49mm in height, it is suitable for space-constrained applications. Trust the ACM43DCKN for high-reliability connections in your PCB designs.