ACM43DRKS-S13

Heilind Number:SULACM43DRKS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM43DRKS-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM43DRKS-S13
Amperage:5 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:86
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:12.7 mm, .5 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULACM43DRKS-S13

Detailed Description

Introducing our high-performance Board To Board PCB Connector, ACM43DRKS-S13. This female connector features two rows, side hole mount type, and card extender termination method, ensuring secure and efficient connections. Crafted with PPS and Beryllium Copper, it guarantees durability and reliability in demanding environments. The contact material is Beryllium Copper with Gold plating, offering excellent conductivity. With a pitch of 3.96mm (.156in) and 86 positions, it's ideal for intricate PCB setups. Its Full Bellow contact type and Straddle orientation further enhance signal transmission. Operating at a wide temperature range of -65 to 150°C, and with a voltage rating of 950VAC, it's suitable for various applications. The connector's compact design, measuring 10.95mm (.431in) in height and 12.7mm (.5in) in width, allows for space-efficient installations. Termination plating with Matte Tin ensures longevity. Trusted for quality and performance, this ACM43DRKSS13 connector is a must-have for your connectivity needs.