ACM43DRSN

Heilind Number:SULACM43DRSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM43DRSN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM43DRSN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:86
SKU:SULACM43DRSN

Detailed Description

The ACM43DRSN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a female gender with two rows of contacts, this connector ensures secure and reliable connections. Constructed with PPS and Beryllium Copper materials, it offers exceptional durability and conductivity. The termination method of thru-hole soldering guarantees easy and efficient installation. With a contact plating of gold and termination plating of matte tin, it ensures optimal signal transmission and corrosion resistance. Operating at a voltage of 950 VAC and an amperage of 3A, it is suitable for high-power applications. The connector, with a pitch of 3.96mm, accommodates 86 positions and offers a straight orientation. Its loop bellow contact type and tail length of 4.83mm provide excellent performance in various environmental conditions, with an operating temperature range of -65 to 150°C. The compact design, with dimensions of 9.4mm width and 15.49mm height, makes it ideal for space-constrained PCB layouts. Meeting stringent quality standards, this connector is perfect for use in aerospace, defense, and other hi-rel industries. Upgrade your connectivity solutions with the ACM43DRSN.