ACM43DRUN

Heilind Number:SULACM43DRUN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM43DRUN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM43DRUN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:12.7 mm, .5 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:86
SKU:SULACM43DRUN

Detailed Description

Introducing the ACM43DRUN, a high-performance board-to-board PCB connector meticulously crafted for precision and reliability. Featuring a female gender with two rows, this connector boasts PPS and Beryllium Copper construction, ensuring robust durability. Its contact material, plated with gold, guarantees optimal conductivity, while the Full Bellow contact type enhances signal integrity. With a pitch of 3.96mm (.156 in) and the ability to handle up to 5A and 950VAC, this connector is ideal for demanding applications. Designed for seamless integration, it offers straightforward thru-hole termination and a straight orientation. Operating flawlessly in extreme temperatures ranging from -65 to 150°C, it's perfect for diverse environments. With 86 positions and a tail length of 5.72mm (.225 in), this connector provides ample connectivity options. Measuring 10.95mm (.431 in) in height and .5 in (12.7mm) in width, it offers a compact yet efficient solution. Its matte tin termination plating ensures longevity and stability. A valuable addition to any electronic setup, the ACM43DRUN is the epitome of performance and quality in the world of connectors.