ACM43DSEN

Heilind Number:SULACM43DSEN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM43DSEN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM43DSEN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:12.7 mm, .5 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Eyelet
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:86
SKU:SULACM43DSEN

Detailed Description

Introducing the ACM43DSEN, a high-performance female board-to-board PCB connector designed for demanding applications. This connector features PPS and Beryllium Copper construction, ensuring durability and reliable signal transmission. With a contact rating of 5 A and a voltage rating of 950 VAC, it meets stringent power requirements. The Full Bellow contact type and gold contact plating guarantee low contact resistance and long-term performance. With 86 positions arranged in 2 rows at a 3.96 mm pitch, it offers ample connectivity in a compact form factor. Operating within a wide temperature range of -65 to 150 °C, this connector is suitable for use in harsh environments. The termination method of eyelet and termination plating of matte tin further enhance its reliability. Measuring 10.95 mm in height and 12.7 mm in width, with a tail length of 5.72 mm, it allows for easy installation on PCBs. Ideal for industrial, aerospace, and telecommunications applications, the ACM43DSEN is a top choice for high-reliability connectivity solutions.