ACM43DTAH

Heilind Number:SULACM43DTAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM43DTAH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM43DTAH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:86
SKU:SULACM43DTAH

Detailed Description

Introducing the ACM43DTAH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage capacity of 950 VAC, it is suitable for power and signal transmission. The female gender, right-angle orientation, and 2-row configuration offer versatile mounting options. Gold-plated contacts and matte tin termination guarantee optimal conductivity and durability. With a temperature range of -65 to 150°C, this connector is ideal for use in extreme conditions. Measuring 15.49mm in height and 9.4mm in width, it provides a compact yet robust solution for your PCB interconnect needs. Trust the ACM43DTAH for efficient and secure board-to-board connections in industrial, aerospace, and telecommunications applications.