ACM43DTKI

Heilind Number:SULACM43DTKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM43DTKI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM43DTKI
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:86
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULACM43DTKI

Detailed Description

The ACM43DTKI is a high-performance PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, it ensures durability and reliability in even the harshest environments. With a 3A amperage rating and 950VAC voltage capacity, it offers efficient power transmission. The female connector with two rows and threaded mount type is easy to install. Utilizing a thru-hole termination method with gold-plated Beryllium Copper contacts, it guarantees optimal signal conductivity. The 86-position connector with loop bellow contact type and straight orientation is perfect for complex board-to-board connections. With a wide operating temperature range of -65 to 150°C, it is suitable for various industries. Matte tin termination plating enhances its longevity. This connector, part of the Board to Board PCB Connectors category, is a reliable solution for your connectivity needs.