ACM43DTMT

Heilind Number:SULACM43DTMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM43DTMT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM43DTMT
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:86
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULACM43DTMT

Detailed Description

Introducing the ACM43DTMT, a versatile and high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 3A and a voltage capacity of 950VAC, it is suitable for power and signal transmission. The dual-row, right-angle orientation with threaded mounting and thru-hole termination offers secure and stable installation. Gold-plated Beryllium Copper contacts guarantee excellent conductivity and durability. With 86 positions and a pitch of 3.96mm, it provides ample connectivity options. Operating efficiently in temperatures ranging from -65 to 150°C, this connector is ideal for aerospace, military, and industrial applications. Its compact design, with a connector height of .61 inches and a width of 9.4mm, saves valuable board space. Matte Tin termination plating ensures compatibility with RoHS requirements. Trust the ACM43DTMT for seamless and robust board-to-board connections in your projects.