ACM44DRKN-S328

PPS & BERYLLIUM COPPER; .0

The ACM44DRKN-S328 is a high-performance female connector designed for board-to-board and card edge applications. Featuring a durable construction of PPS and Beryllium Copper with gold contact plating, this connector ensures reliable connectivity in demanding environments. With a current rating of 5A and a voltage capacity of 950VAC, it is suitable for a wide range of electronic devices. The connector has two rows of 88 positions each, with a pitch of 3.96mm, allowing for efficient signal transmission. Its straight orientation and no mounting requirement make installation easy. With a wide operating temperature range of -65 to 150°C and matte tin termination plating, it is ideal for use in various industries, from telecommunications to aerospace. The ACM44DRKNS328 is a top choice for high-reliability applications, offering exceptional performance and durability.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM44DRKN-S328
Amperage:5 A
Gender:Female
Number of Rows:2
Mount Type:No Mounting
Termination Method:Thru Hole
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:88
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:12.7 mm, .5 in
Termination Plating:Matte Tin
SKU:SULACM44DRKN-S328
gender:Female
rows:2
orientation:Straight
features:Brown PPS

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: