ACM44DRXI

PPS & BERYLLIUM COPPER; .0

The ACM44DRXI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PPS and beryllium copper materials, this female connector ensures reliable power and signal transmission. With a wide operating temperature range of -65 to 150 °C, it is suitable for use in harsh environments. Gold contact plating guarantees excellent conductivity, while matte tin termination plating offers enhanced durability. The straight, threaded mount type and full bellow contact design provide secure and stable connections. With 88 positions and dual rows, this connector offers ample connectivity options. Rated for 950 VAC and 5 A, it meets the needs of high-power systems. Whether for industrial machinery, aerospace, or telecommunications, the ACM44DRXI is the perfect choice for your connectivity requirements.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM44DRXI
Amperage:5 A
Gender:Female
Number of Rows:2
Mount Type:Threaded
Termination Method:Thru Hole
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:88
Tail Length:.137 in, 3.48 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:12.7 mm, .5 in
Termination Plating:Matte Tin
SKU:SULACM44DRXI
gender:Female
rows:2
orientation:Straight

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: