AGC30DRTH

Heilind Number:SULAGC30DRTH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AGC30DRTH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AGC30DRTH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:60
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Series:AGC Series
Card Thickness:0.03 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULAGC30DRTH

Detailed Description

AGC30DRTH features a robust construction with PPS and Beryllium Copper materials. Designed for high-performance applications, this female connector boasts a 3A amperage rating, making it suitable for power transmission. With two rows and a pitch of 2.54mm, it offers efficient connectivity on PCBs. The contact material is Gold-plated Beryllium Copper, ensuring reliable signal transfer. Rated for 700VAC, it meets stringent safety standards. The Full Bellow contact type and straight orientation facilitate easy mating. With 60 positions and Thru Hole termination method, it provides secure and stable connections. Operating in a wide temperature range from -65 to 150°C, it is suitable for diverse environments. The connector's compact dimensions, with a height of 10.95mm and width of 8.38mm, make it space-efficient on the board. Gold-plated termination further enhances its durability. Ideal for Board-to-Board and Card Edge applications, the AGC30DRTH is a reliable choice for demanding electronic designs.