| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions AMC06DRYI-S734 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 12 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 12 |
| Tail Length: | 11.18 mm, .44 in |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.031 in |
| SKU: | SULAMC06DRYI-S734 |
AMC06DRYI-S734
| Heilind Number: | SULAMC06DRYI-S734 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | AMC06DRYI-S734 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the AMC06DRYI-S734, a high-performance PCB connector designed for demanding applications. Featuring a rugged construction with PPS and Beryllium Copper materials, this connector ensures reliable performance even in harsh environments. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for power and signal transmission. Its threaded mount type and thru-hole termination method provide secure and stable connections. The gold-plated Beryllium Copper contacts offer excellent conductivity and durability. With a pitch of 2.54mm (.1in) and 12 positions, it allows for efficient PCB connectivity. Operating in a wide temperature range from -65 to 150°C, this connector is ideal for aerospace, military, and industrial applications. Trust the AMC06DRYIS734 for your critical connectivity needs.

