AMC06DTBD-S189

Heilind Number:SULAMC06DTBD-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC06DTBD-S189
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC06DTBD-S189
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:12
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC06DTBD-S189

Detailed Description

Introducing the AMC06DTBD-S189, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor, this connector features a female gender, two rows for efficient connectivity, and a clearance hole mount type for easy installation. Its termination method through-hole ensures secure and reliable connections. Crafted from PPS and Beryllium Copper with gold contact plating, it guarantees excellent conductivity and durability. The 2.54mm pitch and 700VAC voltage rating make it suitable for various electronic systems. Boasting a right-angle orientation, 12 positions, and a loop bellow contact type, it offers versatility in design. Operating smoothly in temperatures ranging from -65 to 150°C, this connector is ideal for harsh environments. With a tail length of 4.57mm and a compact height and width of 15.49mm and 9.4mm respectively, it allows for space-efficient PCB layouts. Trust in the AMC06DTBD-S189 for reliable and high-speed data transmission in your electronic assemblies.