AMC06DTMN-S273

Heilind Number:SULAMC06DTMN-S273
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC06DTMN-S273
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC06DTMN-S273
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:12
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:11.94 mm, .47 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULAMC06DTMN-S273

Detailed Description

The AMC06DTMN-S273 is a high-performance female connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures durability and reliability. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for power and signal transmission. The two rows of contacts, terminated through holes, provide secure connectivity. Gold-plated Beryllium Copper contacts offer excellent conductivity and corrosion resistance. The right-angle orientation and loop bellow contact type make it ideal for board-to-board PCB connections. With 12 positions and a pitch of 2.54mm, it allows for efficient signal routing. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Its compact size, with a height of 15.49mm and width of 11.94mm, makes it versatile for various applications. Gold termination plating ensures long-term performance. Classified under the hi-rel category, the AMC06DTMNS273 is a reliable solution for mission-critical systems.