| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions AMC07DRAN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 14 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 14 |
| Tail Length: | .125 in, 3.18 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULAMC07DRAN |
AMC07DRAN
| Heilind Number: | SULAMC07DRAN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | AMC07DRAN |
| ECAD Model: |
Specifications
Detailed Description
PPS & Beryllium Copper; .0, 3A Female Connector, 2 Rows, No Mounting, Thru Hole Termination. Designed for high-performance applications, this connector features Beryllium Copper contacts with Gold plating, ensuring reliable conductivity. With a 2.54mm pitch and 700VAC voltage rating, it offers robust connectivity. The Full Bellow contact type and Right Angle orientation optimize signal transmission. With 14 positions and a 3.18mm tail length, it suits various board-to-board and card edge connections. Operating in a wide temperature range from -65 to 150°C, it's ideal for demanding environments. Measuring 10.95mm in height and 8.38mm in width, this connector is compact yet efficient. Gold termination plating enhances durability, making it a dependable choice for PCB applications.

