AMC08DCKN-S288

Heilind Number:SULAMC08DCKN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC08DCKN-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC08DCKN-S288
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:16
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC08DCKN-S288

Detailed Description

The AMC08DCKN-S288 is a high-performance Board To Board PCB Connector designed for demanding applications. Featuring a durable construction of PPS and Beryllium Copper, this connector ensures reliable connectivity even in harsh environments. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for power and signal transmission. The female connector with two rows and 16 positions offers versatile connectivity options. Utilizing a contact material of Beryllium Copper with gold plating, it guarantees efficient signal transfer. The termination method of Card Extender and termination plating of gold provide secure and stable connections. Its compact design, with a connector height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. Operating within a wide temperature range of -65 to 150°C, this connector is highly reliable. Whether used in aerospace, defense, or industrial systems, the AMC08DCKN-S288 ensures optimal performance.