AMC08DRMD

Heilind Number:SULAMC08DRMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC08DRMD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC08DRMD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:16
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULAMC08DRMD

Detailed Description

Introducing the AMC08DRMD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity in industrial environments. With a 2.54mm pitch and 16 positions spread across 2 rows, it offers ample connectivity options. The contact material is Beryllium Copper with gold plating, guaranteeing excellent signal transmission and corrosion resistance. The termination method is wire wrap, making installation easy and secure. Operating at a wide temperature range of -65 to 150°C and rated for 700VAC, this connector is suitable for harsh operating conditions. Its straight orientation and clearance hole mount type facilitate convenient PCB assembly. With a tail length of 14.22mm and a low profile design, it saves space without compromising on performance. Perfect for aerospace, defense, and other hi-rel applications, the AMC08DRMD is a dependable choice for your connectivity needs.