AMC08DRSD-S328

Heilind Number:SULAMC08DRSD-S328
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC08DRSD-S328
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC08DRSD-S328
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:16
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC08DRSD-S328

Detailed Description

Introducing the AMC08DRSD-S328, a high-performance PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable and efficient power transmission. With a maximum amperage of 3A and voltage rating of 700VAC, it is suitable for a wide range of electronic devices. The female gender, dual-row design with 16 positions, and straight orientation make it easy to integrate into your PCB layout. Gold contact plating and termination ensure optimal signal transfer, while the loop bellow contact type provides excellent durability. With a clearance hole mount and thru-hole termination method, installation is quick and secure. Operating in temperatures ranging from -65 to 150°C, this connector is perfect for harsh environments. Measuring just 15.49mm in height and 9.4mm in width, it offers a compact solution for space-constrained applications. Trust in the AMC08DRSD-S328 for your board-to-board and card edge connection needs.