AMC08DSXS

Heilind Number:SULAMC08DSXS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC08DSXS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC08DSXS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:8
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:8
SKU:SULAMC08DSXS

Detailed Description

Introducing the AMC08DSXS, a high-performance PCB connector designed for demanding applications. Crafted with precision, this connector features PPS and Beryllium Copper construction, ensuring durability and reliable conductivity. With a 3A amperage rating and 700VAC voltage capacity, it guarantees safe and efficient power transmission. The female gender, side hole mount type, and thru-hole termination method offer easy and secure installation. Its 8 positions with a pitch of 2.54mm suit various connectivity needs. The gold-plated Beryllium Copper contacts provide excellent signal integrity, while the Full Bellow design enhances performance. Operating temperature range of -65 to 150°C makes it suitable for harsh environments. Measuring 10.95mm in height and 8.38mm in width, this connector is compact yet robust. Ideal for hi-rel applications, it's a reliable choice for board-to-board and card edge connections. Upgrade your connectivity solutions with the AMC08DSXS.