| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions AMC08DTAT-S189 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 16 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 16 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULAMC08DTAT-S189 |
AMC08DTAT-S189
| Heilind Number: | SULAMC08DTAT-S189 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | AMC08DTAT-S189 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the AMC08DTAT-S189, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PPS and Beryllium Copper materials, this connector ensures reliable power and signal transmission. The female connector, with two rows of 16 positions each, offers ample connectivity options. Its threaded mount type and right-angle orientation provide secure and space-saving installation. Featuring gold-plated contacts and a loop bellow contact type, it guarantees excellent conductivity and durability. With a voltage rating of 700 VAC and an operating temperature range of -65 to 150°C, it's suitable for harsh environments. Trust in the AMC08DTAT-S189 for your critical connectivity needs in aerospace, defense, and industrial applications.

