AMC10DCKH-S288

Heilind Number:SULAMC10DCKH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC10DCKH-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC10DCKH-S288
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:20
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC10DCKH-S288

Detailed Description

The AMC10DCKH-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures durability and reliability in harsh environments. With a compact design, it offers a pitch of 2.54mm (.1 in) and accommodates 20 positions across 2 rows, making it ideal for high-density circuit board layouts. The female connector with a clearance hole mount type and card extender termination method allows for easy installation. Its contact material of Beryllium Copper with gold plating guarantees excellent conductivity and corrosion resistance, while the loop bellow contact type and straddle orientation enhance signal integrity. Operating at a voltage of 700 VAC and an extended temperature range of -65 to 150°C, this connector meets the stringent requirements of various industries. Its tail length of 4.45mm (.175 in) and low-profile design with a height of 15.49mm (.61 in) and width of 9.4mm (.37 in) offer versatility in assembly. Gold termination plating ensures long-term performance, while its classification in the hi-rel category further underscores its quality. The acronym AMC10DCKHS288 signifies its unique identifier in the market, distinguishing it as a top-of-the-line connectivity solution.