AMC10DRAH

Heilind Number:SULAMC10DRAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC10DRAH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC10DRAH
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:20
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC10DRAH

Detailed Description

Featuring a durable construction of PPS and Beryllium Copper, SKU AMC10DRAH ensures reliable connectivity in demanding environments. With a current rating of 3A and a voltage tolerance of 700VAC, this female connector is designed for high-performance applications. Its two rows of contacts with a pitch of 2.54mm (0.1in) offer secure connections on PCBs. The contact material is gold-plated Beryllium Copper, guaranteeing optimal signal transmission. Operating efficiently in temperatures ranging from -65 to 150°C, this right-angle connector with a clearance hole mount type and thru-hole termination method is suitable for various industries. With 20 positions and a connector height of 10.95mm (0.431in), it provides ample connectivity options while ensuring space efficiency on the board. Whether for board-to-board or card edge connections, the AMC10DRAH is a versatile solution. Trust in its high-quality construction and performance, making it a valuable component in your electronic systems.