AMC10DRMD-S328

Heilind Number:SULAMC10DRMD-S328
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC10DRMD-S328
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC10DRMD-S328
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:20
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC10DRMD-S328

Detailed Description

The AMC10DRMD-S328 connector offers reliable performance in high-stakes environments. With a rugged construction of PPS and Beryllium Copper, it ensures durability and longevity. Featuring a 2-row, female gender design with a clearance hole mount type, it facilitates seamless board-to-board connections. The wire wrap termination method guarantees secure contact. Crafted with Beryllium Copper contacts plated in gold, it guarantees optimal conductivity. With a pitch of 2.54mm and a voltage rating of 700VAC, it meets high electrical standards. Its loop bellow contact type and straight orientation further enhance its versatility. Boasting 20 positions and a tail length of 14.22mm, it accommodates various connectivity needs. Operating flawlessly in temperatures ranging from -65 to 150°C, it's suitable for demanding applications. The compact connector, with a height of 15.49mm and width of 9.4mm, is ideal for space-constrained installations. Gold termination plating ensures reliable performance over time. Classified under hi-rel connectors, the AMC10DRMDS328 is a top choice for aerospace, defense, and industrial applications.