AMC10DSXS

Heilind Number:SULAMC10DSXS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC10DSXS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC10DSXS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:10
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:10
SKU:SULAMC10DSXS

Detailed Description

The AMC10DSXS is a high-performance PCB connector designed for demanding applications. Constructed with PPS and Beryllium Copper materials, it ensures optimal conductivity and durability. Featuring a maximum amperage of 3A and a voltage rating of 700VAC, this connector is suitable for high-power transmission. Its female gender, side hole mount type, and thru-hole termination method offer secure and reliable connectivity. With 10 positions and a pitch of 2.54mm, it provides ample room for multiple connections. The contact material is gold-plated Beryllium Copper, guaranteeing low contact resistance and excellent signal transmission. Operating flawlessly in a wide temperature range from -65 to 150°C, this connector is ideal for harsh environments. Its compact design, with a height of 10.95mm and width of 8.38mm, saves space on the PCB while maintaining efficient performance. Whether used in hi-rel or standard applications, the AMC10DSXS is a top choice for engineers seeking quality and reliability in their designs.