AMC10DTAT-S273

Heilind Number:SULAMC10DTAT-S273
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC10DTAT-S273
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC10DTAT-S273
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:20
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:11.94 mm, .47 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULAMC10DTAT-S273

Detailed Description

Introducing the AMC10DTAT-S273, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and voltage capability of 700VAC, it is ideal for power and signal transmission. The female gender, right-angle orientation, and threaded mount type make it versatile for various PCB layouts. Gold-plated contacts guarantee excellent conductivity, while the loop bellow design enhances durability. With 20 positions and a pitch of 2.54mm, it offers ample connectivity options. Operating temperature range from -65 to 150°C ensures suitability for extreme conditions. Tailored for high-reliability applications, this connector is a vital component in aerospace, defense, and industrial systems.