AMC10DTKS-S288

Heilind Number:SULAMC10DTKS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC10DTKS-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC10DTKS-S288
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:20
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC10DTKS-S288

Detailed Description

Introducing the AMC10DTKS-S288, a high-performance PCB connector designed for demanding applications. With a pitch of 2.54mm, this connector features two rows of female terminals, each capable of handling up to 3A of current at 700VAC. Constructed with PPS and Beryllium Copper, it ensures durability and reliable performance even in extreme operating temperatures ranging from -65 to 150°C. The contact material of Beryllium Copper with gold plating guarantees excellent conductivity and corrosion resistance. Its unique Loop Bellow contact type and side hole mount design make it ideal for use in straddle orientations. With 20 positions and a tail length of 4.45mm, this connector offers secure and efficient connectivity on PCBs. Perfect for hi-rel environments, it's a vital component for mission-critical systems. Upgrade your connectivity solutions with the AMC10DTKSS288.