AMC10DTMN

Heilind Number:SULAMC10DTMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC10DTMN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC10DTMN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:20
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULAMC10DTMN

Detailed Description

The AMC10DTMN is a high-performance PCB connector designed for demanding applications that require secure and reliable connections. With a contact rating of 3A and a voltage rating of 700VAC, this connector ensures efficient power transmission. Its beryllium copper contacts with gold plating guarantee excellent conductivity and corrosion resistance. Featuring a right-angle orientation and two rows of 20 positions, it offers versatile connectivity options. The loop bellow contact type and thru-hole termination method provide stable and durable connections. With an operating temperature range of -65 to 150°C, this connector is suitable for use in extreme environments. Its compact design, with dimensions of 9.4mm width and 15.49mm height, makes it ideal for space-constrained applications. The AMC10DTMN is a top choice for board-to-board and card edge connections in industries where reliability is paramount.