AMC12DCKD-S288

Heilind Number:SULAMC12DCKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC12DCKD-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC12DCKD-S288
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:24
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC12DCKD-S288

Detailed Description

Introducing SKU AMC12DCKD-S288, a meticulously crafted PCB connector designed for high-reliability applications. This female connector features two rows of 24 gold-plated contacts, made of PPS and Beryllium Copper, ensuring optimal conductivity and durability. With an amperage rating of 3A and a voltage tolerance of 700VAC, it guarantees stable power transmission. The clearance hole mount type and straddle orientation facilitate easy installation on circuit boards. Operating flawlessly in temperatures ranging from -65 to 150 °C, this connector is ideal for demanding environments. Its compact design, measuring just 15.49mm in height and 9.4mm in width, makes it suitable for space-constrained setups. The loop bellow contact type and card extender termination method further enhance its performance. Trust in the AMC12DCKDS288 for seamless board-to-board connectivity in critical electronic systems.