AMC12DRAS

Heilind Number:SULAMC12DRAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC12DRAS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC12DRAS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:24
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULAMC12DRAS

Detailed Description

Introducing the AMC12DRAS, a high-performance female connector designed for board-to-board and card edge applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable connectivity in demanding environments. With a pitch of 2.54mm and 24 positions spread across 2 rows, it offers versatility in circuit integration. The termination method is through-hole with side hole mounting, facilitating secure and stable installation. The contacts are made of Beryllium Copper with gold plating, guaranteeing excellent conductivity and corrosion resistance. Operating at a voltage of 700 VAC and an impressive current rating of 3A, this connector is suitable for a wide range of electronic systems. Its full bellow contact type and right-angle orientation further enhance its functionality. With a tail length of 3.18mm, operating temperature range of -65 to 150°C, and compact dimensions of 10.95mm in height and 8.38mm in width, the AMC12DRAS is a reliable and space-efficient solution for your connectivity needs.