AMC12DTBT-S189

Heilind Number:SULAMC12DTBT-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC12DTBT-S189
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC12DTBT-S189
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:24
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC12DTBT-S189

Detailed Description

Introducing the AMC12DTBT-S189, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable connectivity. With a 3A amperage rating and 700VAC voltage capacity, it guarantees efficient power transmission. The female gender, threaded mount type, and thru-hole termination method make it easy to install. Its 24 gold-plated contact positions, loop bellow contact type, and right-angle orientation offer versatile connectivity options. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is suitable for harsh environments. Its compact design, with a connector height of 15.49mm and width of 9.4mm, allows for space-saving installation. Trust the AMC12DTBT-S189 for secure and high-speed data transmission in critical electronic systems.