AMC12DTBT-S664

Heilind Number:SULAMC12DTBT-S664
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC12DTBT-S664
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC12DTBT-S664
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:24
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:11.94 mm, .47 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.125 in
SKU:SULAMC12DTBT-S664

Detailed Description

The AMC12DTBT-S664 connector features a durable construction of PPS and Beryllium Copper, ensuring reliable performance in demanding environments. With a 3A amperage and 700VAC voltage rating, it is suitable for high-power applications. Its female gender and threaded mount type allow for secure connections, while the thru-hole termination method simplifies installation. This connector, with 2 rows and 24 positions, offers ample connectivity options. The contact material is Beryllium Copper with gold plating, guaranteeing excellent conductivity. Designed for board-to-board PCB connections, it is ideal for use in various electronic devices. Its right-angle orientation and compact dimensions make it versatile for different assembly configurations. Operating efficiently in a wide temperature range from -65 to 150°C, it ensures performance stability. Trust in the AMC12DTBT-S664 for robust and efficient connectivity solutions.