AMC13DCKN-S288

Heilind Number:SULAMC13DCKN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC13DCKN-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC13DCKN-S288
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:26
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC13DCKN-S288

Detailed Description

Introducing the AMC13DCKN-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a robust construction featuring PPS and Beryllium Copper materials, this connector offers reliable power and signal transmission. The female gender, 2-row design, and loop bellow contact type ensure secure connections in any setup. Operating at a maximum voltage of 700 VAC and an amperage of 3 A, it meets stringent power requirements. Gold-plated contacts and termination ensure low contact resistance and enhanced durability. Featuring a pitch of 2.54 mm and 26 positions, it allows for versatile connectivity. The connector's orientation is straddle, with a termination method of card extender, making it suitable for various PCB configurations. With a wide operating temperature range of -65 to 150 °C and a compact height of 15.49 mm, it's ideal for use in harsh environments. Compliant with hi-rel standards, the AMC13DCKNS288 is the perfect choice for aerospace, military, and industrial applications. Upgrade your connectivity with this top-of-the-line PCB connector.