AMC13DREI-S93

Heilind Number:SULAMC13DREI-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC13DREI-S93
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC13DREI-S93
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Threaded
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:26
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULAMC13DREI-S93

Detailed Description

This high-performance PCB connector, AMC13DREI-S93, is engineered for precision and reliability in demanding applications. Constructed with PPS and Beryllium Copper materials, it ensures optimal conductivity and durability. The female connector features two rows and a threaded mount type for secure installation. Contact termination is achieved through eyelets, with Beryllium Copper contacts plated in gold for enhanced performance. With a pitch of 2.54mm (.1 in) and a voltage rating of 700 VAC, it meets stringent industry standards. The contact type is Full Bellow, providing excellent signal integrity. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Its compact design, with dimensions of 10.95mm (.431 in) in height and 8.38mm (.33 in) in width, allows for space-efficient PCB integration. Ideal for hi-rel applications, this connector is a reliable choice for board-to-board and card edge connections. Trust in the AMC13DREIS93 for superior quality and performance in your electronic systems.