AMC13DRMH-S328

Heilind Number:SULAMC13DRMH-S328
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC13DRMH-S328
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC13DRMH-S328
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:26
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC13DRMH-S328

Detailed Description

Introducing the AMC13DRMH-S328, a high-performance board-to-board PCB connector designed for precise and reliable connections in demanding environments. This connector features a robust construction with PPS and Beryllium Copper materials, ensuring durability and longevity. With a 2.54mm pitch and 26 positions, it provides ample connectivity options for your applications. The female gender and wire wrap termination method offer secure and stable connections. Gold contact plating guarantees excellent conductivity, while the contact type, Loop Bellow, enhances signal integrity. Operating at a wide temperature range from -65 to 150°C and with a voltage rating of 700VAC, this connector is suitable for various industrial and electronic devices. Its straight orientation and clearance hole mount type make installation easy and efficient. The AMC13DRMH-S328 is a reliable solution for your connectivity needs in aerospace, defense, and other hi-rel applications.