| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions AMC13DRTI-S93 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 26 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 26 |
| Tail Length: | .2 in, 5.08 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.093 in |
| SKU: | SULAMC13DRTI-S93 |
AMC13DRTI-S93
| Heilind Number: | SULAMC13DRTI-S93 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | AMC13DRTI-S93 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the AMC13DRTI-S93, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and a threaded mount type, this connector ensures secure and reliable connections in any environment. Featuring two rows of female contacts made of PPS and beryllium copper with gold plating, it offers excellent conductivity and durability. The full bellow contact type and straight orientation make it easy to install and use. With 26 positions and a pitch of 2.54mm, it provides ample connectivity options. Rated for 700VAC and 3A, it is suitable for high-power applications. Operating temperature range of -65 to 150°C ensures reliable performance even in extreme conditions. Whether in aerospace, defense, or industrial applications, the AMC13DRTI-S93 is the perfect choice for your connectivity needs.

