AMC15DRMN

Heilind Number:SULAMC15DRMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC15DRMN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC15DRMN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:30
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULAMC15DRMN

Detailed Description

Introducing the AMC15DRMN, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with precision, this connector features PPS and Beryllium Copper construction, ensuring durability and optimal conductivity. With a compact design and straight orientation, it seamlessly connects female connectors with ease. The gold contact plating guarantees reliable signal transmission, while the wire wrap termination method offers secure connectivity. Operating at a wide temperature range of -65 to 150°C, it is suitable for various environments. With a voltage rating of 700 VAC and an amperage of 3A, it meets stringent performance standards. The 2.54mm pitch and 30 positions cater to diverse connectivity needs. Perfect for aerospace, defense, and industrial applications, the AMC15DRMN is a top choice for reliable and efficient PCB connections.