AMC15DRXI-S734

Heilind Number:SULAMC15DRXI-S734
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC15DRXI-S734
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC15DRXI-S734
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:30
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.031 in
SKU:SULAMC15DRXI-S734

Detailed Description

Introducing the AMC15DRXI-S734, a high-performance connector designed for demanding applications. Crafted from PPS and Beryllium Copper, this female connector features 2 rows and a threaded mount type for secure installation. The termination method is through-hole, ensuring reliable connectivity. With contact material of Beryllium Copper and gold plating, it guarantees excellent conductivity. Operating at 700 VAC and 3A, this connector is suitable for power and data transmission. Its 30 positions, pitch of 2.54mm, and straight orientation make it versatile for various PCB connections. With a wide operating temperature range of -65 to 150°C, it's perfect for harsh environments. The connector has a compact design, with a height of 10.95mm and width of 8.38mm, ideal for space-constrained applications. Gold termination plating ensures long-term durability. This connector is categorized under Board to Board PCB Connectors and Card Edge Connectors, meeting the highest industry standards. Upgrade your connectivity with the AMC15DRXIS734.