AMC15DRYI-S93

Heilind Number:SULAMC15DRYI-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC15DRYI-S93
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC15DRYI-S93
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:30
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULAMC15DRYI-S93

Detailed Description

Introducing the AMC15DRYI-S93, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures durability and reliability in extreme environments. With a 2.54mm pitch and 30 positions, it offers versatile connectivity options. The female gender, threaded mount type, and through-hole termination method make installation easy and secure. Gold-plated contacts, operating at 700VAC and 3A, guarantee excellent conductivity and signal integrity. The straight orientation and full bellow contact type further enhance performance. With a wide operating temperature range of -65 to 150°C, this connector is suitable for a variety of industrial and commercial settings. Its compact design, measuring 10.95mm in height and 8.38mm in width, allows for efficient PCB layout. Trust the AMC15DRYIS93 for your critical connectivity needs.