AMC15DRYN-S93

Heilind Number:SULAMC15DRYN-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC15DRYN-S93
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC15DRYN-S93
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:30
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULAMC15DRYN-S93

Detailed Description

Introducing the AMC15DRYN-S93, a high-performance PCB connector designed for demanding applications. Featuring a sturdy construction of PPS and Beryllium Copper, this female connector with two rows and a straight orientation ensures reliable connectivity. With a voltage rating of 700 VAC and an amperage of 3A, it meets stringent electrical requirements. The Full Bellow contact type with Gold plating guarantees optimal signal transmission. Thru Hole termination and a pitch of 2.54mm facilitate easy installation on PCBs. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is built to withstand extreme environments. With 30 positions and a tail length of 11.18mm, it offers versatility in connectivity. Perfect for hi-rel applications, the AMC15DRYNS93 is a top choice for engineers seeking premium board-to-board and card edge connections.