| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions AMC17DTBN-S189 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 34 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 34 |
| Tail Length: | .18 in, 4.57 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULAMC17DTBN-S189 |
AMC17DTBN-S189
| Heilind Number: | SULAMC17DTBN-S189 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | AMC17DTBN-S189 |
| ECAD Model: |
Specifications
Detailed Description
The AMC17DTBN-S189 is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and a voltage rating of 700 VAC, this connector ensures reliable power and signal transmission. Featuring 34 female contact positions, each made of durable beryllium copper with gold plating, it guarantees excellent conductivity and longevity. The termination method is through-hole, with a tail length of 4.57mm, making it easy to install on PCBs. Operating in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. The right-angle orientation and compact design with a connector height of 15.49mm and width of 9.4mm allow for space-saving installations. Whether in aerospace, telecommunications, or industrial electronics, the AMC17DTBNS189 is the perfect choice for high-reliability connectivity.

