AMC18DREH-S734

Heilind Number:SULAMC18DREH-S734
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC18DREH-S734
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC18DREH-S734
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:36
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.031 in
SKU:SULAMC18DREH-S734

Detailed Description

Introducing the AMC18DREH-S734, a high-performance PCB connector designed for demanding applications. This female connector features PPS and Beryllium Copper construction, ensuring durability and reliable conductivity. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for power and signal transmission. The contact material is gold-plated Beryllium Copper, guaranteeing excellent signal integrity. Its mount type, Clearance Hole, and termination method, Eyelet, facilitate easy installation. With two rows and 36 positions, it offers ample connectivity options. Operating at a wide temperature range of -65 to 150°C, this connector is ideal for harsh environments. Its straight orientation and full bellow contact type further enhance its versatility. Measuring at 10.95mm in height and 8.38mm in width, it is compact yet robust. Tail length of 5.72mm allows for secure soldering. Gold termination plating ensures long-term performance. Classified under hi-rel, this connector meets stringent quality standards. Perfect for Board-to-Board and Card Edge connections in aerospace, defense, and industrial applications. Experience superior quality and performance with the AMC18DREHS734.