AMC18DREN-S734

Heilind Number:SULAMC18DREN-S734
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC18DREN-S734
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC18DREN-S734
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:36
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.031 in
SKU:SULAMC18DREN-S734

Detailed Description

Introducing the AMC18DREN-S734, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and 36 positions arranged in two rows, this connector ensures reliable and efficient signal transfer. The contact material, beryllium copper, plated with gold, guarantees excellent conductivity and durability. Featuring a straight orientation and no mounting required, installation is quick and hassle-free. Operating at a voltage of 700VAC and with an amperage of 3A, it meets the most stringent electrical requirements. The connector's full bellow contact type and eyelet termination method further enhance its performance and longevity. With an operating temperature range of -65 to 150°C, it is suitable for use in extreme environments. Compact yet robust, with a connector height of 10.95mm and width of 8.38mm, it is ideal for space-constrained applications. Trust the AMC18DREN-S734 for seamless and reliable connectivity in your electronic systems.