AMC18DRXH-S734

Heilind Number:SULAMC18DRXH-S734
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC18DRXH-S734
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC18DRXH-S734
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:36
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.031 in
SKU:SULAMC18DRXH-S734

Detailed Description

Introducing the AMC18DRXH-S734, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PPS and Beryllium Copper materials, this connector ensures reliability in harsh environments. With a female gender, 2 rows of 36 positions, and a clearance hole mount type, it offers versatile connectivity options. The Thru Hole termination method and gold contact plating guarantee secure and low-resistance connections. Operating at voltages up to 700 VAC and temperatures ranging from -65 to 150°C, it is suitable for a wide range of industrial settings. With a pitch of 2.54mm, contact type Full Bellow, and straight orientation, this connector provides efficient signal transmission. Its compact design, with a height of 10.95mm and width of 8.38mm, saves space on the PCB. Whether in aerospace, defense, or telecommunications, the AMC18DRXH-S734 is the perfect choice for high-reliability applications.