AMC18DRXS-S734

Heilind Number:SULAMC18DRXS-S734
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC18DRXS-S734
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC18DRXS-S734
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:36
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.031 in
SKU:SULAMC18DRXS-S734

Detailed Description

The AMC18DRXS-S734 is a high-performance PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures robustness and reliability. With a current rating of 3A and voltage capacity of 700VAC, it is suitable for power and signal transmission. The female connector with two rows and side hole mount type offers versatility in PCB design. Utilizing gold contact plating on Beryllium Copper contacts, it guarantees excellent conductivity and corrosion resistance. Its full bellow contact type and straight orientation further enhance connectivity. With 36 positions and a pitch of 2.54mm, it provides ample connectivity options. Operating in a wide temperature range from -65 to 150°C, it is ideal for harsh environments. The gold termination plating ensures durability. This connector, belonging to the category of Board To Board PCB Connectors and Card Edge Connectors, is a reliable solution for various industries.