AMC18DRYN-S13

Heilind Number:SULAMC18DRYN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC18DRYN-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC18DRYN-S13
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:36
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC18DRYN-S13

Detailed Description

Introducing the AMC18DRYN-S13, a high-performance board-to-board PCB connector designed for optimal connectivity in demanding electronic applications. Crafted with precision, this connector features PPS and Beryllium Copper construction, ensuring durability and reliable signal transmission. With a compact design and a pitch of 2.54mm (.1 in), it offers seamless integration on PCBs. The female gender and full bellow contact type guarantee secure connections, while the gold contact plating and termination provide excellent conductivity. Operating at a wide temperature range from -65 to 150°C, and with a voltage rating of 700VAC, it is suitable for various environments. This connector, with 36 positions and a tail length of 10.8mm (.425 in), is ideal for applications requiring multiple connections. Its straddle orientation and no mounting requirement offer flexibility in installation. Meeting stringent quality standards, it is perfect for use in industries such as aerospace, defense, and telecommunications. Upgrade your connectivity solutions with the AMC18DRYNS13.