AMC18DTKD-S288

Heilind Number:SULAMC18DTKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC18DTKD-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC18DTKD-S288
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:36
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC18DTKD-S288

Detailed Description

This PPS & Beryllium Copper Board To Board PCB Connector, AMC18DTKD-S288, offers reliable connectivity in high-performance electronic systems. Designed for female gender with two rows, it features a clearance hole mount type and card extender termination method. Crafted with contact material of Beryllium Copper and gold plating, it ensures optimal conductivity. With a pitch of 2.54mm and voltage rating of 700VAC, it suits various applications. The connector, with Loop Bellow contact type and straddle orientation, has 36 positions and a tail length of 4.45mm. Operating within a wide temperature range of -65 to 150°C, its durable construction guarantees stability. Measuring .61in in height and 9.4mm in width, it offers easy integration onto PCBs. Perfect for demanding environments, this connector is a dependable choice for critical electronic connections.