AMC19DRTH-S93

Heilind Number:SULAMC19DRTH-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC19DRTH-S93
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC19DRTH-S93
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:38
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.093 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:38
SKU:SULAMC19DRTH-S93

Detailed Description

Introducing the AMC19DRTH-S93, a high-performance female board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction with gold plating, this connector ensures reliable conductivity and durability. With a 2-row, 38-position layout and a pitch of 2.54mm, it offers ample connectivity options. The Full Bellow contact type and Thru Hole termination method guarantee secure and stable connections. Operating at a voltage of 700 VAC and an extended temperature range of -65 to 150 °C, this connector is suitable for harsh environments. Its compact design, with a height of 10.95mm and width of 8.38mm, allows for efficient PCB integration. Trust the AMC19DRTH-S93 for superior performance in your electronic systems.