AMC19DRXH

Heilind Number:SULAMC19DRXH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC19DRXH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC19DRXH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:38
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:38
SKU:SULAMC19DRXH

Detailed Description

Enhance your electronic connections with the AMC19DRXH female board-to-board PCB connector. Featuring PPS and beryllium copper construction, this connector ensures durability and reliable performance. With a contact rating of 3A and voltage capacity of 700VAC, it meets high-power demands. The gold contact plating guarantees excellent conductivity, while the full bellow design accommodates 38 positions with precision. Suitable for harsh environments, it operates flawlessly in temperatures ranging from -65 to 150°C. The clearance hole mount and thru-hole termination method facilitate easy installation. Measuring 10.95mm in height and 8.38mm in width, this straight orientation connector with a pitch of 2.54mm is ideal for compact designs. Trust the AMC19DRXH for secure and efficient board-to-board connections in various electronic applications.