AMC19DRYS

Heilind Number:SULAMC19DRYS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC19DRYS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC19DRYS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:38
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:38
SKU:SULAMC19DRYS

Detailed Description

SKU AMC19DRYS offers a reliable solution for high-performance board-to-board connections in electronic devices. With a short description of PPS & Beryllium Copper, this connector features a dual-row configuration with a female gender and side hole mount type, ensuring secure and efficient installations. Its termination method via thru-hole technology guarantees robust connectivity. Crafted from durable Beryllium Copper with gold plating, it ensures excellent conductivity and corrosion resistance. The 2.54mm pitch and 700VAC voltage rating make it suitable for various applications. Featuring a full bellow contact type and straight orientation, it accommodates 38 positions with a tail length of 11.18mm. Operating efficiently in temperatures ranging from -65 to 150°C, this connector, with a height of 10.95mm and width of 8.38mm, is ideal for space-constrained environments. Gold termination plating enhances its longevity, making it a reliable component for demanding industries like aerospace and telecommunications. Its designation as AMC19DRYS signifies a high-quality, performance-driven product in the realm of PCB connectors.