AMC19DSXN

Heilind Number:SULAMC19DSXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC19DSXN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC19DSXN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:19
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:19
SKU:SULAMC19DSXN

Detailed Description

Introducing the AMC19DSXN, a high-performance female connector designed for demanding applications. Crafted from PPS and featuring Beryllium Copper contacts with Gold plating, this connector ensures reliable conductivity in even the harshest environments. With a current rating of 3A and a voltage tolerance of 700VAC, it's ideal for power transmission. The 19-position, single-row configuration with a pitch of 2.54mm allows for efficient PCB connections. Its straight orientation and thru-hole termination method offer easy installation. Operating within a wide temperature range of -65 to 150°C, it guarantees durability. With a compact size of 10.95mm in height and 8.38mm in width, it's perfect for space-constrained designs. Trust the AMC19DSXN for secure and high-speed board-to-board connections in aerospace, telecommunications, and industrial applications.